Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.400 |
5+ | €5.220 |
Price for:Each
Minimum: 1
Multiple: 1
€5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002172
Order Code3394800
Technical Datasheet
Tape TypeAdhesive
Adhesive Type-
Tape Backing MaterialFibreglass, PP (Polypropylene)
Tape Width - Metric50mm
Tape Width - Imperial1.97"
Tape ColourTransparent
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Length - Imperial164ft
Tape Length - Metric50m
Product Range-
SVHCTo Be Advised
Product Overview
A 50m long roll of adhesive crossweave glass fibre reinforced tape, 50mm width. The tape is very heavy duty with strong resistance to tearing and ripping, even under the most adverse conditions. It is ideal for closing and reinforcing shipping cartons.
Technical Specifications
Tape Type
Adhesive
Tape Backing Material
Fibreglass, PP (Polypropylene)
Tape Width - Imperial
1.97"
Total Tape Thickness
-
Roll Length - Metric
50m
Tape Length - Metric
50m
SVHC
To Be Advised
Adhesive Type
-
Tape Width - Metric
50mm
Tape Colour
Transparent
Roll Length - Imperial
164ft
Tape Length - Imperial
164ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52