Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.230 |
5+ | €3.460 |
Price for:Each
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002174
Order Code3394802
Technical Datasheet
Tape TypeDouble Sided
Adhesive Type-
Tape Backing MaterialPaper
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourTransparent
Total Tape Thickness-
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCTo Be Advised
Product Overview
Thin gauge, high strength, double sided adhesive tape which is suitable for numerous applications.
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Paper
Tape Length - Imperial
108.3ft
Total Tape Thickness
-
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
To Be Advised
Adhesive Type
-
Tape Length - Metric
33m
Tape Colour
Transparent
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18