Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002428
Order Code3369634
Product RangeMP USB Sealed Metal Connectors
Technical Datasheet
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.020 |
5+ | €21.680 |
Price for:Each
Minimum: 1
Multiple: 1
€26.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002428
Order Code3369634
Product RangeMP USB Sealed Metal Connectors
Technical Datasheet
USB Connector TypeUSB Type A
USB Standard-
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP68
Product RangeMP USB Sealed Metal Connectors
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The MP USB sealed metal range of connectors and adaptors are solidly built and designed for demanding applications. Environmentally sealed to IP68 these panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available with DIP terminations or pre-wired with a USB plug or socket fitted.
- Fits 16mm cut-out
- USB Type A 2.0
- IP68 rated
- Threaded mating
- Gold plated contacts
Applications
Audio, Automation & Process Control, Communications & Networking
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
MP USB Sealed Metal Connectors
Contact Plating
Gold Plated Contacts
USB Standard
-
No. of Positions
4 Position
IP Rating
IP68
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025