Print Page
Image is for illustrative purposes only. Please refer to product description.
2.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.0644 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€128.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002820
Order Code3370286
Technical Datasheet
Inductance10µH
RMS Current (Irms)760mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range-
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3mm
Product Height2.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
-
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
760mA
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.32ohm
Product Length
3.5mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007