Print Page
Image is for illustrative purposes only. Please refer to product description.
1.974 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.927 |
50+ | €0.298 |
100+ | €0.266 |
250+ | €0.229 |
500+ | €0.190 |
1000+ | €0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002842
Order Code3370498
Technical Datasheet
Inductance82µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range-
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.69ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.4mm
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
570mA
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.69ohm
Product Length
7.3mm
Product Height
3.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability