Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.670 |
Price for:Pack of 5760
Minimum: 1
Multiple: 1
€19.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003345
Order Code3386110
Technical Datasheet
Label TypeSelf Adhesive
Label Height4.83mm
Label Width3.18mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendBoard Inspection Arrow
Label ColourBlack on Yellow
Pack Quantity5760
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MP003345 self-adhesive label is a durable and reliable marking solution designed for board inspection purposes. Made from high-quality nylon cloth, this label measures 4.83mm by 3.18mm and features a clear inspection arrow symbol for easy identification. Its self-adhesive backing ensures a strong, long-lasting bond to a variety of surfaces, making it ideal for use in electronics, manufacturing, or inventory management. The MP003345 label provides clear and efficient visual cues, helping streamline inspection processes and ensure accurate tracking and quality control in various applications.
- Material : self adhesive vinyl / nylon cloth
- Label size : 3.18mm × 4.83mm, supplied : 5760 labels per pack
- Printed colour : black and yellow
Technical Specifications
Label Type
Self Adhesive
Label Width
3.18mm
Label Material
Nylon Cloth
Label Colour
Black on Yellow
Product Range
-
Label Height
4.83mm
Label Diameter
-
Label Legend
Board Inspection Arrow
Pack Quantity
5760
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04