Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.670 |
5+ | €12.470 |
Price for:Each
Minimum: 1
Multiple: 1
€14.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003353
Order Code3394711
Technical Datasheet
Adhesive Type-
Tape ApplicationMasking
Tape ColourAmber
Total Tape Thickness-
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.37"
Tape Width - Metric9.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
-
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.37"
Product Range
-
Tape Application
Masking
Total Tape Thickness
-
Roll Length - Metric
33m
Tape Width - Metric
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03