Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003966
Order Code3404794
Product RangeMulticomp VDE Pro Key Sets
Technical Datasheet
256 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.310 |
5+ | €25.850 |
10+ | €24.260 |
20+ | €21.620 |
50+ | €20.500 |
Price for:9 Set
Minimum: 1
Multiple: 1
€28.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003966
Order Code3404794
Product RangeMulticomp VDE Pro Key Sets
Technical Datasheet
Kit Contents9 Pcs of Extra Long Inch Hex Key Wrenches
Product RangeMulticomp VDE Pro Key Sets
Product Overview
This Multicomp Pro Key Sets is VDE Certified for live working up to 1000V AC / 1500V DC. All Keys are stored in the blow mold protection case. The range of keys is in within Imperial Sizes : T10, T15, T20, T25, T27, T30, T45, T50
- Hex key: S2, Chamfer, Mn-Hureaulite Black+PP Cover
- Handle: PP (Red)+TPR (Yellow)
- Imperial Size: T10, T15, T20, T25, T27, T30, T45, T50
- VDE certified for live working up to 1000V AC / 1500V DC
Applications
Industrial & Manufacturing, Industrial Maintenance, Installations, Utilities, Domestic
Contents
x1 Blow Mold Case; x1 Poly Sticker; x1 Shrink; x1 Hex Key Set
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
9 Pcs of Extra Long Inch Hex Key Wrenches
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp VDE Pro Key Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5