Print Page
Image is for illustrative purposes only. Please refer to product description.
361 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.810 |
10+ | €3.520 |
25+ | €3.290 |
50+ | €3.080 |
100+ | €2.960 |
250+ | €2.830 |
Price for:Each
Minimum: 1
Multiple: 1
€3.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004283
Order Code3409331
Technical Datasheet
Driver Type-
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom2W
Resonant Frequency650Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 17mm
Frequency Response Min0Hz
Frequency Range0Hz to 5kHz
Frequency Response Max5kHz
Temperature Grade-
IP RatingIP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Depth - Metric17mm
External Depth - Imperial0.669"
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
-
Impedance
8ohm
Resonant Frequency
650Hz
Speaker Shape
Round
Product Dimensions
50mm x 17mm
Frequency Range
0Hz to 5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.669"
External Diameter - Metric
50mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
1.969"
Frequency Response Min
0Hz
Frequency Response Max
5kHz
IP Rating
IP67
Speaker Mounting
Panel Mount
External Depth - Metric
17mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047