Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.560 |
10+ | €6.080 |
25+ | €5.670 |
50+ | €5.300 |
100+ | €5.090 |
250+ | €4.880 |
Price for:Each
Minimum: 1
Multiple: 1
€6.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004284
Order Code3409332
Technical Datasheet
Driver Type-
Impedance8ohm
External Diameter - Metric66mm
Power Rating Nom2W
Resonant Frequency500Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial2.598"
Product Dimensions66mm x 20mm
Frequency Range0Hz to 5kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max5kHz
IP RatingIP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Depth - Metric20mm
External Depth - Imperial0.787"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
-
External Diameter - Metric
66mm
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
66mm x 20mm
Frequency Response Min
0Hz
Frequency Response Max
5kHz
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.787"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
2.598"
Frequency Range
0Hz to 5kHz
Temperature Grade
-
IP Rating
IP67
Speaker Mounting
Panel Mount
External Depth - Metric
20mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005