Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004285
Order Code3409333
Product RangeMulticomp Pro Speakers
Technical Datasheet
655 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.050 |
10+ | €13.020 |
25+ | €12.130 |
50+ | €11.360 |
100+ | €10.900 |
250+ | €10.460 |
Price for:Each
Minimum: 1
Multiple: 1
€14.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004285
Order Code3409333
Product RangeMulticomp Pro Speakers
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom12W
External Width - Metric87mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
Product Height31.5mm
Product Dimensions87mm x 87mm
External Width - Imperial3.425"
Frequency Response Min0Hz
Frequency Range0Hz to 10kHz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
Product RangeMulticomp Pro Speakers
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric87mm
External Depth - Metric31.5mm
External Length - Imperial3.425"
External Depth - Imperial1.24"
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP004285 is a round with square frame 87x 87mm mylar cone speaker.
- 87 ±3dB SPL at 1KHz/1W/1m baffleboard (IEC)
- 8ohm±15%ohm rated impedance at 1KHz/1V, 12W rated input power
- 15W maximum input power, 550Hz ±20%Hz resonant frequency (f0) / 1V
- 0Hz to 10KHz frequency range
- 5% max total harmonic distortion at 1KHz/1W, 13.28mm voice coil diameter
- Magnet (Nd-Fe-B) is 60mm × 10mm
- Operating temperature range from -20°C to +60°C
- SPCC frame & yoke, PET diaphragm & cap
- Paper gasket, Cu voice coil, NdFeB magnet
Technical Specifications
Driver Type
Speaker
Power Rating Nom
12W
Resonant Frequency
550Hz
Speaker Shape
Round with Square Frame
Product Dimensions
87mm x 87mm
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
87mm
External Length - Imperial
3.425"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
87mm
Sound Pressure Level (SPL)
87dB
Product Height
31.5mm
External Width - Imperial
3.425"
Frequency Range
0Hz to 10kHz
Frequency Response Max
10kHz
Product Range
Multicomp Pro Speakers
Power Rating Max
15W
External Depth - Metric
31.5mm
External Depth - Imperial
1.24"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027