Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004356
Order Code3495095
Product RangeMulticomp Pro ESD Film
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.700 |
5+ | €44.900 |
10+ | €40.170 |
Price for:Each
Minimum: 1
Multiple: 1
€47.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004356
Order Code3495095
Product RangeMulticomp Pro ESD Film
Technical Datasheet
Accessory TypeESD Film
For Use WithSensitive Electronic Equipment
Product RangeMulticomp Pro ESD Film
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP004356 from Multicomp Pro is a pink ESD stretch film / wrap suitable for the handling, packaging and storage of sensitive electronic equipment by shielding against damage due to ESD (electrostatic discharge). The film can be wrapped around the equipment/machinery, and by doing so reduces the accumulation of static.
- LLDPE stretch film for hand application
- High cling performance and tensile strength
- Core diameter of 50mm
- Roll width of 500mm
- Film thickness of 25 microns
- Length of 300 metres
- Made from dissipative material
- Surface resistance of 108ohm to 1011ohm
Technical Specifications
Accessory Type
ESD Film
Product Range
Multicomp Pro ESD Film
For Use With
Sensitive Electronic Equipment
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.89