Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.820 |
25+ | €3.440 |
50+ | €2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004357
Order Code3495096
Technical Datasheet
Foam Features-
Height - Metric6mm
Height6mm
Width - Metric300mm
Width300mm
Length - Metric300mm
Length300mm
Height - Imperial0.2"
Width - Imperial11.8"
Length - Imperial11.8"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Antistatic closed cell polyethylene foam (CFC and HFCF free), 300 x 300mm.
- Foam thickness of 6mm
Technical Specifications
Foam Features
-
Height
6mm
Width
300mm
Length
300mm
Width - Imperial
11.8"
SVHC
No SVHC (21-Jan-2025)
Height - Metric
6mm
Width - Metric
300mm
Length - Metric
300mm
Height - Imperial
0.2"
Length - Imperial
11.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1