Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.180 |
| 25+ | €11.180 |
| 50+ | €9.480 |
Price for:Each
Minimum: 1
Multiple: 1
€12.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004375
Order Code3495113
Technical Datasheet
Tape Backing MaterialPP (Polypropylene)
Tape Width - Metric19mm
Tape Width - Imperial0.75"
Tape Length - Metric40m
Tape Length - Imperial131.24ft
Tape Colour-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESD grid tape (19mm x 40m) made from silicone-free, low residue polypropylene with a self-adhesive backing and static dissipative surface.
- Polypropylene self-adhesive tape with static dissipative surface
- Supplied on a cardboard core (size 3")
- Silicone free, with low residues
- Grid pattern includes ESD logo to EN61340-5
- Typically used for sealing primary or intimate packaging
Technical Specifications
Tape Backing Material
PP (Polypropylene)
Tape Width - Imperial
0.75"
Tape Length - Imperial
131.24ft
SVHC
No SVHC (25-Jun-2025)
Tape Width - Metric
19mm
Tape Length - Metric
40m
Tape Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06