Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.930 |
Price for:Each
Minimum: 1
Multiple: 1
€21.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004395
Order Code3583623
Technical Datasheet
ColourClear
Weight500g
Viscosity-
Density-
Elongation50%
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP004395 is a LCD PLA resin. The printed model has high resistance to fracture and easy to process. It has certain ductility that can bear shock and vibration, the model is delicate and beautiful.
- 500g weight, clear colour
- Suitable for most printers in the market, based material comes from plant extract PLA
- Lower smell and irritancy than other resin, good toughness, good impact resistance
- Low viscosity, hydrophobic, the surface of printed models is easy to dry
- High precision, smooth surface
- 35-50MPa tensile strength, 307.57MPa tensile modulus, 20-50% elongation at break (ASTM-D638 std)
- 40-60MPa flexural strength and 600-800MPa flexural modulus (ASTM-D790 standard)
- 15-32J/m IZOD impact strength (ASTM-D256 standard)
- 75-80 hardness (share D) (ASTM-D2240 standard)
Notes
Shelf life of this product is 12 months.
Technical Specifications
Colour
Clear
Viscosity
-
Elongation
50%
SVHC
No SVHC (21-Jan-2025)
Weight
500g
Density
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776