Print Page
Image is for illustrative purposes only. Please refer to product description.
1.672 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.170 |
Price for:Each
Minimum: 1
Multiple: 1
€5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004558
Order Code3485502
Technical Datasheet
Faceshield / Visor MaterialPET (Polyester)
Width380mm
Height230mm
Safety Category-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PET shield material with 0.188mm thickness
- Anti-fog on interior surface to prevent fogging and provide comfort vision
- Elastic strap included (15mm wide)
- Adjustable strap for universal fit
- 30mm thick foam padding to limit top ingress and aid in comfort
- Shield dimension: 380mm width × 230mm height
Notes
These are not PPE/Medical shields but face coverings which the UK Government recommend to be used in an enclosed space where social distancing is not possible.
Technical Specifications
Faceshield / Visor Material
PET (Polyester)
Height
230mm
Product Range
-
Width
380mm
Safety Category
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037799