Print Page
Image is for illustrative purposes only. Please refer to product description.
407 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.760 |
3+ | €4.800 |
15+ | €4.550 |
50+ | €3.970 |
Price for:Each
Minimum: 1
Multiple: 1
€5.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004581
Order Code3489553
Technical Datasheet
Switch Operation-
Contact Configuration-
Product Range-
No. of Switch Positions2 Position
Switch TerminalsSolder Lug
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Zinc alloy die cast housing and cylinder
- Stainless Steel capped bezel
- Nickel plated standard
- 4 disc tumbler mechanism
- Brass keys, nickel plated
- Key withdraws in both positions
- Golden plated contacts and terminals
- Hex nut mounted
- Contact Current (Max.): 1000V AC / 1 minute
- Contact Voltage AC Nom: 0.2A 125V AC
- Switch Operation: On - On
- Contact Voltage DC Nom: 0.2A 28V DC
- Contact Configuration: 200 Mega Ohm, Min. (500V DC)
Technical Specifications
Switch Operation
-
Product Range
-
Switch Terminals
Solder Lug
Contact Voltage AC Nom
-
Angle of Throw
90°
Contact Configuration
-
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023