Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.490 |
10+ | €19.400 |
25+ | €17.030 |
Price for:Each
Minimum: 1
Multiple: 1
€21.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004715
Order Code3495119
Technical Datasheet
Foam FeaturesConductive
Height - Metric6mm
Width - Metric904mm
Height6mm
Width609mm
Length - Metric609mm
Height - Imperial0.2"
Length904mm
Width - Imperial35.6"
Length - Imperial24"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Measures 904 x 609 x 6mm
- Carbon impregnated conductive polyurethane foam
- Non-corrosive
- Ideal for cushioning product in transit
Technical Specifications
Foam Features
Conductive
Width - Metric
904mm
Width
609mm
Height - Imperial
0.2"
Width - Imperial
35.6"
SVHC
No SVHC (21-Jan-2025)
Height - Metric
6mm
Height
6mm
Length - Metric
609mm
Length
904mm
Length - Imperial
24"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25