Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.370 |
10+ | €22.010 |
25+ | €19.320 |
Price for:Each
Minimum: 1
Multiple: 1
€24.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004719
Order Code3495123
Technical Datasheet
Foam FeaturesConductive
Height - Metric6mm
Width - Metric1m
Height6mm
Width1m
Length - Metric1m
Length1m
Height - Imperial0.2"
Width - Imperial39.4"
Length - Imperial39.4"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Measures 1000 x 1000 x 6mm
- Carbon impregnated conductive polyurethane foam
- Non-corrosive
- Ideal for cushioning product in transit
Technical Specifications
Foam Features
Conductive
Width - Metric
1m
Width
1m
Length
1m
Width - Imperial
39.4"
SVHC
No SVHC (21-Jan-2025)
Height - Metric
6mm
Height
6mm
Length - Metric
1m
Height - Imperial
0.2"
Length - Imperial
39.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39211310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3