Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004971
Order Code3058875
Also Known AsGTIN UPC EAN: 5051259230569
Technical Datasheet
3.359 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.170 |
5+ | €12.730 |
10+ | €11.890 |
50+ | €11.060 |
100+ | €10.680 |
250+ | €10.420 |
Price for:Each
Minimum: 1
Multiple: 1
€14.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004971
Order Code3058875
Also Known AsGTIN UPC EAN: 5051259230569
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Range90V AC to 264V AC
Output Voltage5V
No. of Outputs1 Output
Output Power Max15.3W
Output Current3A
Output Voltage - Output 15.1VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCNo SVHC (17-Jan-2022)
Product Overview
MP004971 is a 5.1V DC, 15.3W, interchangeable wall plug power supply with USB Type C output connector. It features UL/CUL(UL62368), TUV-GS(EN62368, SAA(AS/NZS62368) safety approvals.
- Interchangeable AC heads (UK, Euro, USA and Aus)
- Level VI efficiency
- Worldwide approvals
- 1 year manufacturer warranty
- Unit finished in black
- Input voltage range from 90V AC to 264V AC and input frequency range from 47Hz to 63Hz
- Efficiency of 81.97% min
- Total output regulation is ±5% and line regulation is ±2%
- 240mVp-p ripple & noise
- Operating temperature range from 0°C to +40°C
Technical Specifications
Power Supply Applications
ITE
Output Voltage
5V
Output Power Max
15.3W
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Input Voltage Range
90V AC to 264V AC
No. of Outputs
1 Output
Output Current
3A
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for MP004971
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115