Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005015
Order Code3573179
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.630 |
5+ | €15.590 |
10+ | €15.280 |
Price for:Each
Minimum: 1
Multiple: 1
€16.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005015
Order Code3573179
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
Cream / Lotion TypeEngineering Hand Cleaner
Dispensing MethodContainer
Volume5l
Weight-
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
SVHCTo Be Advised
Product Overview
Engineering grade general purpose, clear golden gel hand and skin cleaner with a light orange fragrance. Multicomp Pro offers a full range of hand cleaners, sanitisers and dispensers - click the Product Range link to view the full series.
- Clear gold gel hand and skin cleanser
- High quality industrial product
- Does not contain petroleum or natural solvents
- A water based blend of natural soaps
- Designed for general purpose / washroom use
- Developed for engineers & automotive
- Can be used with or without water
- Excellent removal of medium to heavy soiling
- Excellent cleaning performance yet gentle on skin
- Easy to pump / dispense
- Leaves hands feeling soft, fresh and clean
- Compatible with Multicomp Pro dispensers (see associated items)
Technical Specifications
Cream / Lotion Type
Engineering Hand Cleaner
Volume
5l
Product Range
Multicomp Pro Hand Cleaners & Sanitisers
Dispensing Method
Container
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34012090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.1