Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005019
Order Code3573183
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005019
Order Code3573183
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
Cream / Lotion TypeLime Hand Cleaner
Dispensing MethodPouch
Volume2l
Weight-
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
SVHCTo Be Advised
Product Overview
A ready to use heavy-duty hand cleaner with natural scrub for enhanced skin cleansing. Ideal for applications where oil and grease are abundant. Multicomp Pro offers a full range of hand cleaners, sanitisers and dispensers - click the Product Range link to view the full series.
- A water based blend of surfactants and natural scrub
- Heavy-duty
- Designed for use in applications where hands get really dirty
- Pleasant lime fragrance
- Excellent removal of ingrained oil, grease and dirt
- Natural scrub and surfactants ensure maximum dirt removal
- Easy to pump / dispense
- Pleasant lime fragrance leaves hands smelling fresh and clean
- Can also be used without water
- Compatible with Multicomp Pro dispensers (see associated items)
Technical Specifications
Cream / Lotion Type
Lime Hand Cleaner
Volume
2l
Product Range
Multicomp Pro Hand Cleaners & Sanitisers
Dispensing Method
Pouch
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34012090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.01