Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
32 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13.350 | 
| 5+ | €11.350 | 
| 10+ | €10.810 | 
Price for:Each
Minimum: 1
Multiple: 1
€13.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005129
Order Code3524426
Technical Datasheet
Adhesive TypeStrong Acrylic Pressure Sensitive Adhesive
Tape ColourBlack, Grey
Total Tape Thickness393.7 mil (10 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Strong Acrylic Pressure Sensitive Adhesive
Total Tape Thickness
393.7 mil (10 mm)
Roll Length - Metric
10m
Tape Width - Metric
15mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black, Grey
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.59"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1