Print Page
Image is for illustrative purposes only. Please refer to product description.
288 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.880 |
5+ | €6.690 |
Price for:Each
Minimum: 1
Multiple: 1
€7.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005223
Order Code3528666
Technical Datasheet
Tape TypeAntislip
Adhesive Type-
Tape ColourBlack, Yellow
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial2.17"
Tape Width - Metric55mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
Antislip
Tape Colour
Black, Yellow
Roll Length - Imperial
16.4ft
Tape Width - Imperial
2.17"
Product Range
-
Adhesive Type
-
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
5m
Tape Width - Metric
55mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23