Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005321
Order Code3559680
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
No Longer Manufactured
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.540 |
Price for:Each
Minimum: 1
Multiple: 1
€28.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005321
Order Code3559680
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
Sorbent TypeOil Only Spill Kit
Length-
Sorbent PackagingBag
Absorption30l
Product RangeMulticomp Pro Spill Care Range
SVHCNo SVHC (25-Jun-2020)
Product Overview
MP005321 is a 30 litre oil only spill kit in vinyl holdall. All kits come equipped with a range of absorbent formats depending on the size of the kit, including disposal bags and ties. A total 'one stop' package for a quick and effective response to spillages. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 62cm x 55cm x 7cm
Contents
20 x pads (50cm x 40cm), 2 x 1.2mtr sock, 2 x waste bag and tie.
Warnings
For the preferential absorption of oil based liquids.
Technical Specifications
Sorbent Type
Oil Only Spill Kit
Sorbent Packaging
Bag
Product Range
Multicomp Pro Spill Care Range
Length
-
Absorption
30l
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28.1