Print Page
Image is for illustrative purposes only. Please refer to product description.
3.012 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.211 |
20+ | €0.197 |
75+ | €0.179 |
300+ | €0.164 |
Price for:Each
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005710
Order Code3549050
Technical Datasheet
Fuse Current2A
Voltage Rating VAC250V
Product Range-
Fuse Size Metric5mm x 20mm
Blow CharacteristicTime Delay
Fuse Size Imperial0.2" x 0.79"
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Product Overview
MP005710 is a 2A, 250V time-delay cartridge fuse designed to protect circuits from overcurrent while allowing short-term surges. Its delayed response prevents nuisance tripping, making it ideal for applications with inrush currents, such as power supplies and motor-driven devices.
- 2A, 250V rating ensures precise circuit protection
- Time-delay design prevents false tripping
- Compact cartridge form for easy installation
- High-quality construction enhances durability
- Suitable for power supplies, motors, and industrial equipment
Technical Specifications
Fuse Current
2A
Product Range
-
Blow Characteristic
Time Delay
Fuse Case Style
Axial Leaded
SVHC
To Be Advised
Voltage Rating VAC
250V
Fuse Size Metric
5mm x 20mm
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161