Print Page
Image is for illustrative purposes only. Please refer to product description.
3.294 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.211 |
20+ | €0.197 |
75+ | €0.179 |
300+ | €0.164 |
Price for:Each
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005711
Order Code3549051
Technical Datasheet
Fuse Current2.5A
Voltage Rating VAC250V
Product Range-
Fuse Size Metric5mm x 20mm
Blow CharacteristicTime Delay
Fuse Size Imperial0.2" x 0.79"
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Product Overview
MP005711 is a 2.5A time-delay cartridge fuse designed to protect circuits from overcurrent conditions while allowing temporary surges. Its time-delay feature ensures reliable performance in applications where inrush currents occur, making it ideal for power supplies and industrial equipment.
- 2.5A rating provides precise overcurrent protection
- Time-delay design allows short-term surge tolerance
- Compact cartridge form factor for easy installation
- High-quality construction ensures long-lasting reliability
- Suitable for power supplies, motors, and industrial use
Technical Specifications
Fuse Current
2.5A
Product Range
-
Blow Characteristic
Time Delay
Fuse Case Style
Axial Leaded
SVHC
To Be Advised
Voltage Rating VAC
250V
Fuse Size Metric
5mm x 20mm
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161