Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.530 |
| 5+ | €12.870 |
| 10+ | €12.460 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€13.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005767
Order Code3573209
Technical Datasheet
Accessory TypeGlove Liner
For Use WithLatex, PVC & Other Chemical Handling Gloves
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
White seamless 100% nylon glove liner, greatly reduces perspiration and limits skin irritation caused by contact with glove materials such as latex, PVC and other chemical handling gloves. Its sturdy construction allows liners to be laundered and reused.
- Durable and comfortable
- Reusable, ambidextrous, seamless construction
- Suitable for use in controlled environments
- For use in laboratories and manufacturing environments
- 100% nylon material composition
- White colour
- Supplied in a pack of 20 (10 pairs)
Technical Specifications
Accessory Type
Glove Liner
Product Range
-
For Use With
Latex, PVC & Other Chemical Handling Gloves
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:61169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31