Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €279.850 |
5+ | €268.650 |
Price for:Each
Minimum: 1
Multiple: 1
€279.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005768
Order Code3573210
Technical Datasheet
Product TypeDigital Surface Resistance Meter Kit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP005768 surface resistance meter has been designed to measure both surface resistance and resistance to ground. To measure surface material place the meter on the area to be tested and press the test button. For measuring resistance to ground, place the ground lead into the earth leakage socket, connect the crocodile clip to the area to be tested and press the test button.
- Tests conductive, static dissipative and insulative surfaces using two parallel bars
- Conductive is indicated by green LEDs
- Static dissipative by yellow LEDS from 10<sup>6</sup>-10<sup>11</sup>
- Insulative by red LEDs from 10<sup>12</sup>+
- Operating temperature range from 5-49°C
- Requires 9V, PP3 battery (not supplied)
- Test voltage of 9V
- Accuracy of -/+ 10%
- Repeatability of -/+ 5%
- 6oz device weight
Applications
Industrial, Hobby & Education, Test & Measurement
Contents
The meter comes complete with ground lead. Battery not supplied.
Notes
Calibration should be carried out annually (please contact us for more information).
Technical Specifications
Product Type
Digital Surface Resistance Meter Kit
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2