Print Page
Image is for illustrative purposes only. Please refer to product description.



4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €140.330 |
5+ | €134.720 |
10+ | €122.470 |
Price for:Each
Minimum: 1
Multiple: 1
€140.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005769
Order Code3573211
Technical Datasheet
Product TypeWrist Strap Tester
Product Range-
Product Overview
The Multicomp Pro MP005769 from Multicomp Pro is a portable, battery operated wrist strap tester designed to ensure that the operator’s wrist strap is functioning correctly, providing the continuous path from the operator to the connected ground within given resistance ranges.
- Green LED indicates a measurement of between 800Kohm and 10Mohm and is marked PASS
- Amber LED indicates resistance recorded is above 10Mohm and the test has failed and is marked FAIL
- Red LED indicates resistance is below 800Kohms and again the test failed and again marked as FAIL
- Either fail condition is accompanied by an audible alarm
- Recommended to test each time a wrist strap is worn
- Low battery indicator – if constantly illuminated please replace the battery
- Requires 9V, PP3 battery (not supplied)
Applications
Industrial, Hobby & Education, Test & Measurement
Notes
Requires 9V, PP3 battery (not supplied)
Technical Specifications
Product Type
Wrist Strap Tester
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15