Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.730 |
| 5+ | €9.120 |
Price for:Each
Minimum: 1
Multiple: 1
€10.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005814
Order Code3577614
Technical Datasheet
Plier StyleRound Nose
Overall Length130mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Round Nose
Product Range
-
Overall Length
130mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08