Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.410 |
5+ | €77.530 |
Price for:Each
Minimum: 1
Multiple: 1
€81.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005864
Order Code3588213
Technical Datasheet
Wire Gauge-
Jacket Colour-
Kit ContentsBrake, Enamel Wire, Euro Card, Glue Strips, Press-in Strips, Solder Pin, Wires, Wiring Pencils
SVHCTo Be Advised
Product Overview
The MP005864 Introkit from Multicomp Pro provides an effective introduction to PCB prototyping using the established Rapid Wiring method for DIL circuits and discrete components.
- Includes wiring pencil with brake and solderable enamel wire bobbin
- High density, single height FR4 1.6mm eurocard (100x160mm)
- Supplied with four reels of wire; green, red, gold (34m, 0.15mm dia.) and non-insulated tinned copper (24m, 0.25mm dia.)
- Castellated strips keep wiring neat
- Comprehensive downloadable guide with instructions and wiring techniques
Technical Specifications
Wire Gauge
-
Kit Contents
Brake, Enamel Wire, Euro Card, Glue Strips, Press-in Strips, Solder Pin, Wires, Wiring Pencils
SVHC
To Be Advised
Jacket Colour
-
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14