Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.260 |
5+ | €14.530 |
10+ | €13.870 |
Price for:Each
Minimum: 1
Multiple: 1
€15.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005876
Order Code3588220
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleStandard
Terminal Diagonal Min-
Outside Diameter Min-
Terminal Diagonal Max-
Outside Diameter Max-
Wire Size (AWG)-
Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
SVHCTo Be Advised
Product Overview
Useful prototype wiring tool for PCB wiring, reworking and modification. The MP005876 pencil is fitted with a stainless steel tip and is preloaded with a tinned copper wire (TCW) bobbin.
- Well balanced and easy to handle
- High quality stainless steel tip
- Supplied with full tinned copper wire (TCW) bobbin
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Terminal Diagonal Max
-
Wire Size (AWG)
-
SVHC
To Be Advised
Wire Wrap Style
Standard
Outside Diameter Min
-
Outside Diameter Max
-
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02