Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.030 |
10+ | €13.020 |
25+ | €11.390 |
Price for:Each
Minimum: 1
Multiple: 1
€14.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005913
Order Code3597083
Technical Datasheet
ESD Brush TypeConductive / Dissipative
Bristle MaterialPlastic
Handle TypeErgonomic Handle
Handle Material-
Overall Length225mm
Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
ESD Brush Type
Conductive / Dissipative
Handle Type
Ergonomic Handle
Overall Length
225mm
Product Range
-
Bristle Material
Plastic
Handle Material
-
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09