Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005916
Order Code3587141
Product RangeMulticomp Pro 7 Segment LED Displays
Technical Datasheet
964 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.240 |
10+ | €9.100 |
25+ | €7.450 |
50+ | €6.300 |
100+ | €5.850 |
500+ | €5.460 |
Price for:Each
Minimum: 1
Multiple: 1
€10.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005916
Order Code3587141
Product RangeMulticomp Pro 7 Segment LED Displays
Technical Datasheet
LED ColourSuper Orange Red, Ultra Green, Super Blue
Forward Current If30mA
Forward Voltage3.5V
Luminous Intensity25mcd
No. of Digits / Alpha1
Character Size2.3"
Common ConnectionCommon Anode
Product RangeMulticomp Pro 7 Segment LED Displays
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP005916 is a large, 2.3-inch single-digit 7-segment LED display featuring vibrant super orange-red, ultra-green, and super blue colour options. With a 30mA current requirement, this common anode display is ideal for highly visible readouts in digital counters, clocks, and instrumentation panels.
- Ensures easy readability from a distance, suitable for industrial and commercial displays
- Available in super orange-red, ultra-green, and super blue for varied visual effects
- Simplifies wiring and compatibility with common driving circuits
- Energy-efficient, suitable for battery-powered or low-power applications
- Ideal for digital signage, measurement devices, and timing displays
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Super Orange Red, Ultra Green, Super Blue
Forward Voltage
3.5V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
30mA
Luminous Intensity
25mcd
Character Size
2.3"
Product Range
Multicomp Pro 7 Segment LED Displays
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability