Print Page
Image is for illustrative purposes only. Please refer to product description.
824 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.820 |
5+ | €5.460 |
10+ | €4.540 |
50+ | €3.890 |
Price for:Each
Minimum: 1
Multiple: 1
€6.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005988
Order Code3589132
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Receptacle
No. of Positions40Ways
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
Product Overview
MP005988 is a high-performance ribbon cable assembly featuring an IDC plug and IDC receptacle, designed to streamline board-to-board connectivity. With a 40-way configuration and a standard 2.54mm pitch, this cable provides reliable, efficient signal transmission over a 100mm (3.94") length, making it ideal for high-density electronic and computing applications.
- 40-way configuration: accommodates 40 parallel conductors for multiple signal pathways
- IDC plug to IDC receptacle: simplifies installation with secure, tool-free connections
- Standard 2.54mm pitch: ensures compatibility with a wide range of PCBs and electronic systems
- 100mm (3.94") length: offers ample reach for complex circuit interconnections
- High-quality construction: engineered for durability and consistent performance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
IDC Plug to IDC Receptacle
Cable Length - Imperial
3.94"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
40Ways
Cable Length - Metric
100mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01