Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.390 |
10+ | €3.140 |
25+ | €2.930 |
50+ | €2.740 |
100+ | €2.630 |
250+ | €2.520 |
Price for:Each
Minimum: 1
Multiple: 1
€3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006241
Order Code3605376
Technical Datasheet
Driver TypeMicro
Impedance4ohm
Power Rating Nom1.5W
External Width - Metric11mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)95dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.43"
Product Dimensions30mm x 11mm x 3mm
Frequency Range500Hz to 10kHz
Frequency Response Min500Hz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max2W
External Length - Metric30mm
External Depth - Metric3mm
External Length - Imperial1.18"
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Micro
Power Rating Nom
1.5W
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
30mm x 11mm x 3mm
Frequency Response Min
500Hz
Frequency Response Max
10kHz
Product Range
-
Power Rating Max
2W
External Depth - Metric
3mm
External Depth - Imperial
0.12"
Impedance
4ohm
External Width - Metric
11mm
Sound Pressure Level (SPL)
95dBA
External Width - Imperial
0.43"
Frequency Range
500Hz to 10kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
30mm
External Length - Imperial
1.18"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP006241
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003