Print Page
Image is for illustrative purposes only. Please refer to product description.
4.291 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
15+ | €0.754 |
100+ | €0.600 |
500+ | €0.536 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006270
Order Code3605996
Technical Datasheet
Product Range-
Fuse Current15A
Voltage Rating VAC250V
Functioning Temperature128°C
Fuse TerminalsAxial Leaded
Holding Temperature113°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP006270 is a thermal fuse rated for 15A at 250V, designed to protect electrical devices from overheating. With a 128°C trip temperature, this fuse automatically disconnects the circuit to prevent damage due to excessive heat. It’s ideal for use in appliances and electronics requiring overheat protection.
- Rated for 15A current and 250V operation
- Triggers at 128°C to prevent overheating
- Provides reliable overheat protection for electrical devices
- Compact design for easy integration in various applications
- Ideal for use in household appliances and electronics
Technical Specifications
Product Range
-
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (23-Jan-2024)
Fuse Current
15A
Functioning Temperature
128°C
Holding Temperature
113°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025