Print Page
Image is for illustrative purposes only. Please refer to product description.
3.163 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.588 |
10+ | €0.504 |
100+ | €0.392 |
500+ | €0.321 |
1000+ | €0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006295
Order Code3619599
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size8mm x 1.05mm x 0.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Centre Frequency
2.45GHz
Product Range
-
Antenna Case Size
8mm x 1.05mm x 0.8mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP006295
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001