Print Page
Image is for illustrative purposes only. Please refer to product description.
1.011 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.230 |
10+ | €11.690 |
50+ | €10.560 |
100+ | €10.070 |
200+ | €9.350 |
Price for:Each
Minimum: 1
Multiple: 1
€14.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006806
Order Code3643380
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max18GHz
Connector TypeSMA
Connector GenderPlug
Impedance-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
18GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
-
Connector Type
SMA
Impedance
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01