Print Page
Image is for illustrative purposes only. Please refer to product description.
1.550 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.220 |
| 10+ | €0.189 |
| 100+ | €0.147 |
| 500+ | €0.110 |
| 1000+ | €0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007088
Order Code3652827
Technical Datasheet
LED ColourBlue, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, B 20mA
Luminous Intensity / ColourR 500mcd, B 845mcd
Forward Voltage / ColourR 2.6V, B 3.6V
Wavelength / ColourR 629nm, B 473nm
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Colour
Blue, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 500mcd, B 845mcd
Wavelength / Colour
R 629nm, B 473nm
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, B 20mA
Forward Voltage / Colour
R 2.6V, B 3.6V
Product Range
-
MSL
MSL 5A - 24 hours
Technical Docs (1)
Alternatives for MP007088
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16