Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.390 |
3+ | €16.480 |
Price for:Each
Minimum: 1
Multiple: 1
€17.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007138
Order Code3684706
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size75mm
External Depth30mm
Air Flow - CFM15.5CFM
Air Flow - m3/min-
Noise Rating42dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating2.4W
Product Range-
IP Rating-
Product Overview
MP007138 is a high-efficiency 12VDC blower fan designed for optimal airflow in compact spaces. With a power rating of 2.4W, it delivers reliable cooling performance for electronic devices and enclosures. Its ball-bearing design ensures durability and long operational life.
- 12VDC operation for compatibility with various systems
- 2.4W power rating provides efficient cooling
- Ball-bearing construction enhances durability
- Reliable airflow management prevents overheating
- Compact blower design ideal for tight spaces
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
30mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
2.4W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
75mm
Air Flow - CFM
15.5CFM
Noise Rating
42dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088