Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007146
Order Code3703249
Product RangeMulticomp Pro Thread-cutting Tools
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007146
Order Code3703249
Product RangeMulticomp Pro Thread-cutting Tools
Technical Datasheet
Kit Contents3 Pcs of Size M2 0.4mm 5-6 Thread Chamfer, 4-5 Thread Chamfer, 2-3 Thread Chamfer R/H Cutting Taps
Product RangeMulticomp Pro Thread-cutting Tools
SVHCTo Be Advised
Alternatives for MP007146
1 Product Found
Product Overview
This Multicomp Pro Tap Sets includes 3 piece set in a plastic box. Taps are made from premium quality HSS material. For cutting threads in steel & similar materials.
- Size: M2 x 0.4mm
- Material: HSS6542
- Surface: Bright
- Type: Right-hand cutting
Applications
Mechanical, Facility Maintenance, Manufacturing
Notes
Set: 3pcs/set. Taper tap: 5 - 6-thread chamfer. Second tap: 4 - 5-thread chamfer. Final tap: 2 - 3-thread chamfer
Technical Specifications
Kit Contents
3 Pcs of Size M2 0.4mm 5-6 Thread Chamfer, 4-5 Thread Chamfer, 2-3 Thread Chamfer R/H Cutting Taps
SVHC
To Be Advised
Product Range
Multicomp Pro Thread-cutting Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01