Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007333
Order Code3754409
Product RangeTool Box
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €24.270 |
5+ | €21.840 |
Price for:Each
Minimum: 1
Multiple: 1
€24.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007333
Order Code3754409
Product RangeTool Box
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height260mm
External Width514mm
External Depth280mm
Product RangeTool Box
SVHCNo SVHC (27-Jun-2024)
Product Overview
20” Tool Box with 1 Removable Tray and 2 Lid Compartments, 514mm x 280mm x 260mm
- Customization: Screen Printing, Resin Label
- Durable and reliable polypropylene case
- Designed to protect and transport your items
- Injection Molding
- Pcs per Outer Carton: 6
- Weight: 1.9 Kg
- Weight of the Full Outer Carton: 13.25 Kg
Applications
Instrumentation, Mechanical, Utilities
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
514mm
Product Range
Tool Box
External Height
260mm
External Depth
280mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9