Print Page
Image is for illustrative purposes only. Please refer to product description.
4.870 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.320 |
| 10+ | €2.010 |
| 25+ | €1.780 |
| 50+ | €1.600 |
| 100+ | €1.410 |
| 200+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007419
Order Code3758416
Technical Datasheet
Sensor Output Type-
Humidity Range20% to 90% Relative Humidity
Supply Voltage Min-
Supply Voltage Max1V
Sensor TerminalsThrough Hole
Sensing Accuracy5%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
Through Hole
Sensor Mounting
Through Hole
Operating Temperature Max
60°C
Qualification
-
Humidity Range
20% to 90% Relative Humidity
Supply Voltage Max
1V
Sensing Accuracy
5%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027