Print Page
Image is for illustrative purposes only. Please refer to product description.
987 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
10+ | €2.520 |
25+ | €2.280 |
50+ | €2.100 |
100+ | €1.880 |
200+ | €1.680 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007421
Order Code3758418
Technical Datasheet
Sensor Output Type-
Humidity Range20% to 90% Relative Humidity
Supply Voltage Min-
Sensor TerminalsThrough Hole
Supply Voltage Max1V
Sensing Accuracy3%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Supply Voltage Max
1V
Sensor Mounting
Through Hole
Operating Temperature Max
60°C
Qualification
-
Humidity Range
20% to 90% Relative Humidity
Sensor Terminals
Through Hole
Sensing Accuracy
3%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027