Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.380 |
10+ | €17.060 |
25+ | €14.930 |
Price for:Each
Minimum: 1
Multiple: 1
€18.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007425
Order Code3766028
Technical Datasheet
Scissor TypeESD
Blade Length - Metric-
Overall Length - Metric178mm
Blade Length - Imperial-
Overall Length - Imperial7"
Handle Material-
Product Range-
Product Overview
MP007425 ESD scissor is precision-cutting tools designed to protect sensitive electronic components from electrostatic discharge (ESD). Measuring 178mm in length, these scissors feature an ESD-safe design, making it ideal for use in environments where static sensitivity is a concern, such as in electronics assembly and repair. The ergonomic handle ensures comfortable use, while the sharp, durable blades provide clean and precise cuts. Perfect for professionals working with delicate circuits and components, the MP007425 ESD Scissors offer both reliability and protection for your work.
- Test method: two point resistance as per ANSI/ESD STM 11.13-2015
- Surface resistance of 105ohm to 109ohm
- Friction voltage is less than 100V
Technical Specifications
Scissor Type
ESD
Overall Length - Metric
178mm
Overall Length - Imperial
7"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05