Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.210 |
| 5+ | €36.860 |
| 10+ | €34.910 |
Price for:Each
Minimum: 1
Multiple: 1
€43.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007489
Order Code3772462
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating25A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product Range-
SVHCTo Be Advised
Product Overview
MP007489 is a high-performance 250V AC, 25A single-phase power line filter with a robust two-stage design for effective noise suppression and EMI attenuation from DC to 400Hz. It features stud terminals for secure connections and meets safety standards, ensuring reliability in industrial machinery, medical equipment, and electronic data processing applications. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, datacom equipment.
- High deferential mode performance
- Low capacitance suitable for safety-critical applications with low leakage currents
- Designed for easy chassis mounting in various applications
- Offers maximum rating of 250V AC
- Wide operating temperature range from -25°C to +100°C, suitable for diverse environmental conditions
- Suitable for a wide range of general-purpose applications
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
Filter Applications
General Purpose
Current Rating
25A
No. of Stages
2 Stage
Filter Input Terminals
Stud
Product Range
-
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76