Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.376 |
10+ | €0.291 |
25+ | €0.272 |
50+ | €0.254 |
100+ | €0.235 |
500+ | €0.196 |
Product Information
Product Overview
These Multicomp Pro Light Pipes features a diffused round surface to provide uniform brightness and a wide viewing angle. They are front panel mounting allowing to transmit light from SMT or through-hole LEDs located on PCB to the external side of enclosures. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. Light Pipes are the optimum solution when a design calls for a light guide that is not physically attached to the PCB.
- Material: PC (UL)
- Flame Class: 94V-0
- Colour: Transparent
- Mounting Hole Dia 3 mm
- Length 3.2 mm
Applications
Automotive Systems, Computer Peripherals, Consumer Electronics, Control Panels, Electronics, Industrial Automation Control, Portable Devices, System Monitoring
Technical Specifications
3.2mm
Circular
Transparent
No SVHC (21-Jan-2025)
1Pipes
Panel
Multicomp Pro Light Pipes
Technical Docs (1)
Alternatives for MP007515
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate