Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007532
Order Code3772438
Product RangeMulticomp Pro USB-C Cable
Technical Datasheet
2.422 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.970 |
10+ | €4.260 |
25+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007532
Order Code3772438
Product RangeMulticomp Pro USB-C Cable
Technical Datasheet
Connector Type AUSB Type C Receptacle
Accessory TypeSwitch Cable
For Use WithRaspberry Pi 4 Model B
Connector Type BUSB Type C Plug
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Jacket ColourBlack
Product RangeMulticomp Pro USB-C Cable
Product Overview
This Multicomp Pro switch cable MP007532 is the USB Type-C, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi 4 Model B and allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the USB-C type of cable is used.
- Rated: DC 5-50V 3A
- Colour: Black
- Overall length: 200 mm
Applications
Computer Peripherals, Desktop and Workstations, Electronics, Embedded Design & Development, Hobby & Education, IIoT (Industrial Internet of Things)
Technical Specifications
Connector Type A
USB Type C Receptacle
For Use With
Raspberry Pi 4 Model B
Cable Length - Metric
200mm
Jacket Colour
Black
Accessory Type
Switch Cable
Connector Type B
USB Type C Plug
Cable Length - Imperial
7.87"
Product Range
Multicomp Pro USB-C Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004